395-015-541-408

Heilind Number:EDA395-015-541-408
Manufacturer:EDAC
Manufacturer Number:395-015-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-408

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 15 positions in a single row, allowing for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.