395-015-541-458

Heilind Number:EDA395-015-541-458
Manufacturer:EDAC
Manufacturer Number:395-015-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-458

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features straight mount orientation, with a single row and 15 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.