395-015-541-478

Heilind Number:EDA395-015-541-478
Manufacturer:EDAC
Manufacturer Number:395-015-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-478

Detailed Description

Enhance your circuit connectivity with our Black PCB Connector. Designed for optimal performance, this connector features a straight mount orientation and a single row layout, with 15 positions for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.