395-015-541-602

Heilind Number:EDA395-015-541-602
Manufacturer:EDAC
Manufacturer Number:395-015-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers 15 positions with a single row layout, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and precise connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.