395-015-541-603

Heilind Number:EDA395-015-541-603
Manufacturer:EDAC
Manufacturer Number:395-015-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-603

Detailed Description

Enhance your PCB connectivity with our sophisticated Board To Board PCB Connector in sleek black. Perfect for streamlined assemblies, this connector offers 15 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any operating environment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your setups with this essential component, available now.