395-015-541-604

Heilind Number:EDA395-015-541-604
Manufacturer:EDAC
Manufacturer Number:395-015-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black Card Edge Connector. With a single row and 15 positions, it offers seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3A. Featuring a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your device's performance with this high-quality board-to-board connector.