395-015-541-678

Heilind Number:EDA395-015-541-678
Manufacturer:EDAC
Manufacturer Number:395-015-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a single row configuration with 15 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at 3A amperage. With a pitch of .1in and row spacing of .2in, it offers precise and secure connections. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.