395-015-542-101

Heilind Number:EDA395-015-542-101
Manufacturer:EDAC
Manufacturer Number:395-015-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, allowing for efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. This straight-mount connector, with a pitch of .1 inches and row spacing of .2 inches, offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Upgrade your system's connectivity with this essential component.