395-015-542-104

Heilind Number:EDA395-015-542-104
Manufacturer:EDAC
Manufacturer Number:395-015-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts durable UL 94V-0 Thermoplastic Polyester housing for added safety. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, even in demanding environments. With 15 positions available, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to use. Upgrade your connectivity solutions with this essential connector.