395-015-542-107

Heilind Number:EDA395-015-542-107
Manufacturer:EDAC
Manufacturer Number:395-015-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-107

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 15 positions, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also complies with safety standards. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for a range of applications, from industrial machinery to consumer electronics, it's a must-have component for any project. Elevate your connectivity solutions with this high-quality connector.