395-015-542-402

Heilind Number:EDA395-015-542-402
Manufacturer:EDAC
Manufacturer Number:395-015-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-402

Detailed Description

Enhance your electronics with this high-performance black Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this connector features a single row with 15 positions, offering ample space for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for demanding applications, this connector is a valuable addition to any project.