395-015-542-403

Heilind Number:EDA395-015-542-403
Manufacturer:EDAC
Manufacturer Number:395-015-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-403

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, all crafted with durable copper alloy for optimal performance. The black housing, made of UL 94V-0 thermoplastic polyester, ensures both safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.