395-015-542-407

Heilind Number:EDA395-015-542-407
Manufacturer:EDAC
Manufacturer Number:395-015-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-407

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and reliability. With 15 positions and copper alloy contacts, you can trust in seamless data transmission. The .1 inch pitch and straight mount orientation allow for easy integration, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your electronic projects with this essential component.