395-015-542-408

Heilind Number:EDA395-015-542-408
Manufacturer:EDAC
Manufacturer Number:395-015-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-408

Detailed Description

Elevate your connection solutions with this sleek black Board To Board PCB Connector, designed for seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any setting. Featuring a single row design with 15 positions and a pitch of .1 inches, it offers efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it ensures versatility and durability. Upgrade your system with this essential component for optimal connectivity.