395-015-542-488

Heilind Number:EDA395-015-542-488
Manufacturer:EDAC
Manufacturer Number:395-015-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-488

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a pitch of .1 inch, allowing for precise and reliable connections on your PCB. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a compact single-row design, it's perfect for maximizing space on your board. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.