395-015-542-603

Heilind Number:EDA395-015-542-603
Manufacturer:EDAC
Manufacturer Number:395-015-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it features 15 positions with a single row layout, boasting a compact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance in various environments, with a wide operating temperature range from -40 to 105°C. Engineered for efficiency, the connector offers a straight mount orientation, facilitating easy and secure installation. The contact material, made of Copper Alloy, guarantees optimal conductivity for your electronic applications. Elevate your connectivity solutions with this essential component, perfect for a range of projects in the digital realm.