395-015-542-608

Heilind Number:EDA395-015-542-608
Manufacturer:EDAC
Manufacturer Number:395-015-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-608

Detailed Description

Enhance connectivity in your electronic designs with our Black Board To Board PCB Connector. Featuring a single row design with 15 positions, this connector ensures seamless communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Whether you're a hobbyist or professional, this connector is a must-have for your PCB projects.