395-015-542-612

Heilind Number:EDA395-015-542-612
Manufacturer:EDAC
Manufacturer Number:395-015-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts 15 positions with a 1-row configuration, offering optimal performance in a compact space. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.