395-015-542-658

Heilind Number:EDA395-015-542-658
Manufacturer:EDAC
Manufacturer Number:395-015-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-542-658

Detailed Description

Enhance your circuit connections with our 15-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it ensures efficient PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Elevate your connectivity solutions with this essential component.