395-015-544-102

Heilind Number:EDA395-015-544-102
Manufacturer:EDAC
Manufacturer Number:395-015-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-102

Detailed Description

Enhance connectivity within your electronic devices with this 15-position Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and a straight mount orientation, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your system with this black connector, ideal for a wide range of applications in the electronics industry.