395-015-544-104

Heilind Number:EDA395-015-544-104
Manufacturer:EDAC
Manufacturer Number:395-015-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features 15 positions with a compact .1-inch pitch, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, from -40 to 105°C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a straight mount orientation and a single row layout, they offer easy installation and effective space utilization. Elevate your PCB projects with this essential component, perfect for various applications in the realm of electronics.