395-015-544-107

Heilind Number:EDA395-015-544-107
Manufacturer:EDAC
Manufacturer Number:395-015-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance solution designed for seamless interfacing. Featuring 15 positions in a single row configuration, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Its straight mount orientation further facilitates easy installation. Elevate your electronic assemblies with this essential component.