395-015-544-404

Heilind Number:EDA395-015-544-404
Manufacturer:EDAC
Manufacturer Number:395-015-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 15 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. The straight mount orientation and compact .1-inch pitch make it perfect for space-saving applications. With an operating temperature range of -40 to 105°C, it ensures stable performance even in harsh environments. Trust in this connector for efficient and secure card edge connections in your PCB setups.