395-015-544-412

Heilind Number:EDA395-015-544-412
Manufacturer:EDAC
Manufacturer Number:395-015-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a high-amperage capacity of 3A, ensuring reliable power transmission. With 15 positions and a pitch of .1 inches, it offers ample room for multiple connections, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, the copper alloy contacts provide optimal conductivity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB interconnect needs. Upgrade your systems with this essential component for enhanced functionality and performance.