395-015-544-458

Heilind Number:EDA395-015-544-458
Manufacturer:EDAC
Manufacturer Number:395-015-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-458

Detailed Description

Enhance your PCB connections with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, it features 15 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees reliability and safety, even in harsh environments with temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts and a .1-inch pitch, this connector offers optimal conductivity and durability. With a straight mount orientation and .2-inch row spacing, it's perfect for various electronic applications. Elevate your connectivity solutions with this high-performance connector.