395-015-544-488

Heilind Number:EDA395-015-544-488
Manufacturer:EDAC
Manufacturer Number:395-015-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 15 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transfer in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and efficient power delivery with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Designed for straight mount orientation, it offers easy installation and a secure connection. Elevate your PCB design with this essential component.