395-015-544-603

Heilind Number:EDA395-015-544-603
Manufacturer:EDAC
Manufacturer Number:395-015-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-544-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 15 positions, ensuring efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing reliable performance in a wide range of operating temperatures from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Ideal for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.