395-015-558-102

Heilind Number:EDA395-015-558-102
Manufacturer:EDAC
Manufacturer Number:395-015-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 15 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential connector for seamless data transfer and power distribution.