395-015-558-103

Heilind Number:EDA395-015-558-103
Manufacturer:EDAC
Manufacturer Number:395-015-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 15 positions, allowing for efficient signal transmission. The right-angle mount orientation and .1-inch pitch ensure easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in harsh environments. Crafted with copper alloy contacts, it provides optimal conductivity, with an operating temperature range of -40 to 105°C. Upgrade your device with this essential component for seamless, reliable connectivity.