395-015-558-104

Heilind Number:EDA395-015-558-104
Manufacturer:EDAC
Manufacturer Number:395-015-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 15 positions for seamless integration. The right-angle mount orientation offers flexibility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Copper alloy contacts provide efficient power transfer, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise PCB connections. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.