395-015-558-112

Heilind Number:EDA395-015-558-112
Manufacturer:EDAC
Manufacturer Number:395-015-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-112

Detailed Description

Elevate your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation for easy installation. With 15 positions and a single row configuration, it offers reliable and efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB connections with this black-colored connector, the perfect solution for your connectivity needs.