395-015-558-158

Heilind Number:EDA395-015-558-158
Manufacturer:EDAC
Manufacturer Number:395-015-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 15 positions with a single row layout, ensuring efficient signal transmission. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and robust construction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your PCB assembly projects. Upgrade your electronic systems with this black Card Edge Connector and experience enhanced performance and durability.