395-015-558-178

Heilind Number:EDA395-015-558-178
Manufacturer:EDAC
Manufacturer Number:395-015-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-178

Detailed Description

Enhance your circuit board connections with our high-quality Right Angle Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a pitch of .1 inches, and row spacing of .2 inches for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB setups with this essential component, perfect for ensuring secure and efficient board-to-board connections.