395-015-558-404

Heilind Number:EDA395-015-558-404
Manufacturer:EDAC
Manufacturer Number:395-015-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-404

Detailed Description

Enhance connectivity within electronic devices with our 15-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, optimizing space efficiency within assemblies. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Elevate your PCB connectivity with this essential component.