395-015-558-408

Heilind Number:EDA395-015-558-408
Manufacturer:EDAC
Manufacturer Number:395-015-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-408

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a durable UL 94V-0 thermoplastic polyester housing for reliable insulation. With a compact single-row layout and a right-angle mount orientation, it efficiently accommodates 15 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for secure and efficient data transmission in your electronic projects.