395-015-558-412

Heilind Number:EDA395-015-558-412
Manufacturer:EDAC
Manufacturer Number:395-015-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-412

Detailed Description

Enhance connectivity within your PCB setup with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row, allowing for efficient data transfer. The contact material, crafted from durable copper alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this high-quality component.