395-015-558-458

Heilind Number:EDA395-015-558-458
Manufacturer:EDAC
Manufacturer Number:395-015-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a compact pitch of .1 inches, it offers effortless installation and efficient use of space. The 15 copper alloy contact positions guarantee reliable and stable connections. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your electronic projects with this essential component.