395-015-558-488

Heilind Number:EDA395-015-558-488
Manufacturer:EDAC
Manufacturer Number:395-015-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-488

Detailed Description

Enhance your PCB connectivity with our high-performance 15-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a right-angle mount orientation, it offers convenient access for board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project. Elevate your connectivity game with ease and precision.