395-015-558-602

Heilind Number:EDA395-015-558-602
Manufacturer:EDAC
Manufacturer Number:395-015-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, this connector features 15 positions with a single row layout, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a right-angle mount orientation, it offers versatility in installation. The copper alloy contact material and .1-inch pitch provide reliable conductivity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for a wide range of applications, this connector is a essential component for your electronic projects.