395-015-558-604

Heilind Number:EDA395-015-558-604
Manufacturer:EDAC
Manufacturer Number:395-015-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.