395-015-558-607

Heilind Number:EDA395-015-558-607
Manufacturer:EDAC
Manufacturer Number:395-015-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact pitch of .1 inches and right-angle mount orientation, it offers efficient space utilization and easy installation on your PCB. Boasting 15 positions in a single row, it provides ample connectivity for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. Elevate your PCB design with this essential component.