395-015-558-608

Heilind Number:EDA395-015-558-608
Manufacturer:EDAC
Manufacturer Number:395-015-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-608

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient 15-position black PCB connector. Crafted with precision, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts guarantee secure and reliable transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your circuit boards. Designed for convenience, its right-angle mount orientation allows for easy installation. Ideal for a wide range of applications, this connector is a must-have component for any electronics enthusiast or professional.