395-015-558-612

Heilind Number:EDA395-015-558-612
Manufacturer:EDAC
Manufacturer Number:395-015-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-612

Detailed Description

Elevate your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 15 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in challenging environments, with a wide operating temperature range of -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it guarantees secure and precise connections. Perfect for space-saving setups, its right-angle mount orientation offers flexibility in installation. Upgrade your electronics with this essential component and experience seamless board-to-board connectivity like never before.