395-015-558-658

Heilind Number:EDA395-015-558-658
Manufacturer:EDAC
Manufacturer Number:395-015-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-658

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board Card Edge Connector. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance even in extreme conditions. Featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector guarantees durability and efficient signal transmission. Its right-angle mount orientation and 15 positions make it ideal for various applications. The .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.