395-015-558-688

Heilind Number:EDA395-015-558-688
Manufacturer:EDAC
Manufacturer Number:395-015-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 15 positions and a single row layout, ensuring efficient data transfer within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Upgrade your connectivity solutions with this essential component.