395-015-559-102

Heilind Number:EDA395-015-559-102
Manufacturer:EDAC
Manufacturer Number:395-015-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 15 positions in a single row layout with a pitch of .1 inches and a compact right-angle mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications where stability and durability are paramount. Upgrade your connectivity solutions with this essential component.