395-015-559-104

Heilind Number:EDA395-015-559-104
Manufacturer:EDAC
Manufacturer Number:395-015-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-104

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. Featuring 15 positions in a single row layout, this connector offers ample room for efficient signal transmission. The contact material, crafted from copper alloy, guarantees optimal conductivity for your electronic devices. Its right-angle mount orientation and precise .1-inch pitch make it easy to install and maintain, while the broad operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for seamless and secure connections in your PCB assemblies.