395-015-559-108

Heilind Number:EDA395-015-559-108
Manufacturer:EDAC
Manufacturer Number:395-015-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-108

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. With 15 positions and a right-angle mount orientation, it offers efficient space utilization and easy access for maintenance. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh environments with temperatures ranging from -40 to 105 °C. Copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Trust in this black connector for secure and stable data transmission in your applications.