395-015-559-158

Heilind Number:EDA395-015-559-158
Manufacturer:EDAC
Manufacturer Number:395-015-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a single row with 15 positions, ideal for streamlined circuitry. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environmental conditions. With a compact pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Add it to your toolkit and experience enhanced performance in your electronic projects.