395-015-559-402

Heilind Number:EDA395-015-559-402
Manufacturer:EDAC
Manufacturer Number:395-015-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-402

Detailed Description

Enhance your PCB connectivity with our top-of-the-line black Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a contact pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability, even in harsh industrial environments. Its right-angle mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any application. Upgrade your connectivity solutions with this essential component.